+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2221T-I/ML

IC: USB interface; I2C,UART,USB 2.0; VQFN16; reel,tape; 13mA; ESD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2221T-I/ML
TME Symbol:
MCP2221T-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Case
VQFN16
Operating temperature
-40...85°C
Kind of package
reel, tape
DC supply current
13mA
Manufacturer standard package
3300pcs.
Version
ESD
Interface
  • I2C
  • UART
  • USB 2.0
Gross weight0.086 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2221T-I/ML
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 2.12 EURGross price for quantities from 3300 pcs - 2.54 EUR