+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2221T-I/SL

IC: converter; I2C,UART,USB 2.0; reel,tape; 3÷5.5V; 13mA

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2221T-I/SL
TME Symbol:
MCP2221T-I/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
converter
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
3...5.5V
DC supply current
13mA
Manufacturer standard package
2600pcs.
Interface
  • I2C
  • UART
  • USB 2.0
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2221T-I/SL
0 in TME stock
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.
Net price for quantities from 2600 pcs - 1.92 EURGross price for quantities from 2600 pcs - 2.30 EUR