+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | converter | |
Data transfer rate | 12Mbps | |
Case | TSSOP14 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | reel, tape | |
Operating voltage | 3...5.5V | |
DC supply current | 13mA | |
Manufacturer standard package | 2500pcs. |