+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | USB interface | |
Kind of integrated circuit | USB controller | |
Case | VQFN40 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Kind of package | in-tray | |
Operating voltage | 1.62...1.98V | |
DC supply current | 23.8mA | |
Manufacturer standard package | 490pcs. |