+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP22301T-2I/KYX

IC: USB interface; SPI; USB controller; VQFN40; reel,tape; 23.8mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP22301T-2I/KYX
TME Symbol:
MCP22301T-2I/KYX

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
USB interface
Interface
SPI
Kind of integrated circuit
USB controller
Case
VQFN40
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Operating voltage
1.62...1.98V
DC supply current
23.8mA
Manufacturer standard package
3000pcs.
Supply voltage
  • 4.75...5.25V
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: USB interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP22301T-2I/KYX
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.
Net price for quantities from 3000 pcs - 1.68 USDGross price for quantities from 3000 pcs - 2.01 USD