+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP23008T-E/ML

IC: interface; Bus,serial; SMD; QFN20; reel,tape; 1.8÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23008T-E/ML
TME Symbol:
MCP23008T-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Case
QFN20
Integrated circuit features
differential
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Interface
  • Bus
  • serial
Supply voltage
  • 1.8...5.5V
Gross weight0.069 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP23008T-E/ML
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 1.03 EURGross price for quantities from 3300 pcs - 1.24 EUR