+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP23009T-E/MG

IC: I2C interface; I2C; QFN16; -40÷125°C; reel,tape; 1.8÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23009T-E/MG
TME Symbol:
MCP23009T-E/MG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
I2C interface
Interface
I2C
Mounting
SMD
Case
QFN16
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Kind of output
open drain
Supply voltage
  • 1.8...5.5V
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: I2C interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP23009T-E/MG
0 in TME stock
No. of pieces (Multiple of: 3 300)
Minimum order quantity: 3 300.
Multiple of: 3 300.
Net price for quantities from 3300 pcs - 1.15 EURGross price for quantities from 3300 pcs - 1.37 EUR