+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP23016T-I/ML

IC: interface; Bus,serial; SMD; QFN28; reel,tape; 5.5÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23016T-I/ML
TME Symbol:
MCP23016T-I/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Mounting
SMD
Case
QFN28
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Interface
  • Bus
  • serial
Supply voltage
  • 5.5...5.5V
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP23016T-I/ML
0 in TME stock
Net price for quantities from 1600 pcs - 1.27 GBPGross price for quantities from 1600 pcs - 1.52 GBP
No. of pieces (Multiplicity: 1 600)