+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP23016T-I/SO

IC: I2C interface; I2C,serial; SOIC28; -40÷85°C; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23016T-I/SO
TME Symbol:
MCP23016T-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
I2C interface
Mounting
SMD
Case
SOIC28
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Interface
  • I2C
  • serial
Supply voltage
  • 5.5...5.5V
Gross weight0.94 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: I2C interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP23016T-I/SO
0 in TME stock
No. of pieces (Multiple of: 1 600)
Minimum order quantity: 1 600.
Multiple of: 1 600.
Net price for quantities from 1600 pcs - 1.64 USDGross price for quantities from 1600 pcs - 1.96 USD