+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP23016T-I/SS

IC: I2C interface; I2C; SSOP28; -40÷85°C; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23016T-I/SS
TME Symbol:
MCP23016T-I/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
I2C interface
Interface
I2C
Mounting
SMD
Case
SSOP28
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Gross weight0.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: I2C interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP23016T-I/SS
0 in TME stock
No. of pieces (Multiple of: 2 100)
Minimum order quantity: 2 100.
Multiple of: 2 100.
Net price for quantities from 2100 pcs - 1.73 USDGross price for quantities from 2100 pcs - 2.07 USD