+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP23017T-E/SO

IC: I2C interface; I/O expander; I2C; Ch: 1; SOIC28; 1mA; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23017T-E/SO
TME Symbol:
MCP23017T-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
I2C interface
Kind of integrated circuit
I/O expander
Interface
I2C
Mounting
SMD
Number of channels
1
Case
SOIC28
Frequency
1.7MHz
DC supply current
1mA
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
1600pcs.
Supply voltage
  • 1.8...5.5V
Gross weight0.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: I2C interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP23017T-E/SO
0 in TME stock
No. of pieces (Multiple of: 1 600)
Minimum order quantity: 1 600.
Multiple of: 1 600.
Net price for quantities from 1600 pcs - 0.95 GBPGross price for quantities from 1600 pcs - 1.14 GBP