+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP23017T-E/SS

IC: I2C interface; I2C; Ch: 1; SSOP28; Features: differential; 1mA


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23017T-E/SS
TME Symbol:
MCP23017T-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
I2C interface
Interface
I2C
Mounting
SMD
Number of channels
1
Case
SSOP28
Frequency
1.7MHz
Integrated circuit features
differential
DC supply current
1mA
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Supply voltage
  • 1.8...5.5V
Gross weight0.23 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: I2C interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP23017T-E/SS
0 in TME stock
No. of pieces (Multiple of: 2 100)
Minimum order quantity: 2 100.
Multiple of: 2 100.
Net price for quantities from 2100 pcs - 1.29 USDGross price for quantities from 2100 pcs - 1.54 USD