+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP23018T-E/SS

IC: I2C interface; I2C; SSOP24; Features: differential; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23018T-E/SS
TME Symbol:
MCP23018T-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
I2C interface
Interface
I2C
Mounting
SMD
Case
SSOP24
Integrated circuit features
differential
Application
automotive industry
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Kind of output
open drain
Supply voltage
  • 1.8...5.5V
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: I2C interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP23018T-E/SS
0 in TME stock
No. of pieces (Multiple of: 2 100)
Minimum order quantity: 2 100.
Multiple of: 2 100.
Net price for quantities from 2100 pcs - 1.71 USDGross price for quantities from 2100 pcs - 2.05 USD