+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP23S08-E/ML

IC: interface; SPI; SMD; QFN20; Ch: 1; tube; 1.8÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23S08-E/ML
TME Symbol:
MCP23S08-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Interface
SPI
Mounting
SMD
Case
QFN20
Integrated circuit features
differential
Operating temperature
-40...125°C
DC supply current
1mA
Number of channels
1
Kind of package
tube
Manufacturer standard package
91pcs.
Supply voltage
  • 1.8...5.5V
Gross weight0.049 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP23S08-E/ML
0 in TME stock
No. of pieces (Multiple of: 91)
Minimum order quantity: 273.
Multiple of: 91.
Net price for quantities from 273 pcs - 1.26 USDGross price for quantities from 273 pcs - 1.51 USD