+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP23S09-E/MG

IC: interface; SPI; SMD; QFN16; Ch: 1; tube; OUT: open drain; 1.8÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23S09-E/MG
TME Symbol:
MCP23S09-E/MG

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Interface
SPI
Mounting
SMD
Case
QFN16
Integrated circuit features
differential
Operating temperature
-40...125°C
DC supply current
1mA
Number of channels
1
Kind of package
tube
Kind of output
open drain
Application
automotive industry
Manufacturer standard package
120pcs.
Supply voltage
  • 1.8...5.5V
Gross weight0.092 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP23S09-E/MG
0 in TME stock
Net price for quantities from 360 pcs - 1.29 USDGross price for quantities from 360 pcs - 1.55 USD
No. of pieces (Multiplicity: 120)