+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP23S17T-E/SS

IC: interface; I/O expander; SPI; SMD; SSOP28; reel,tape; 1.8÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP23S17T-E/SS
TME Symbol:
MCP23S17T-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
interface
Kind of integrated circuit
I/O expander
Interface
SPI
Mounting
SMD
Case
SSOP28
Integrated circuit features
differential
Operating temperature
-40...125°C
DC supply current
1mA
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Version
ESD
Supply voltage
  • 1.8...5.5V
Gross weight0.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP23S17T-E/SS
0 in TME stock
No. of pieces (Multiple of: 2 100)
Minimum order quantity: 2 100.
Multiple of: 2 100.
Net price for quantities from 2100 pcs - 1.23 EURGross price for quantities from 2100 pcs - 1.48 EUR