+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP25020-E/P

IC: CAN interface; 1Mbps; DIP14; -40÷125°C; No.of rec: 1; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP25020-E/P
TME Symbol:
MCP25020-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Data transfer rate
1Mbps
Case
DIP14
Integrated circuit features
PWM
Interface
CAN
Mounting
THT
Operating temperature
-40...125°C
Number of receivers
1
Kind of package
tube
Manufacturer standard package
30pcs.
Application
automotive industry
Gross weight0.98 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP25020-E/P
0 in TME stock
No. of pieces (Multiple of: 30)
Minimum order quantity: 120.
Multiple of: 30.
Net price for quantities from 120 pcs - 3.03 EURGross price for quantities from 120 pcs - 3.64 EUR