+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP25020-E/SL

IC: CAN interface; SOIC14; -40÷125°C; No.of rec: 1; tube; Usup: 5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP25020-E/SL
TME Symbol:
MCP25020-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Case
SOIC14
Integrated circuit features
PWM
Interface
CAN
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Kind of package
tube
Operating voltage
4.5...5.5V
Manufacturer standard package
57pcs.
Application
automotive industry
Supply voltage
  • 5.5V
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP25020-E/SL
0 in TME stock
No. of pieces (Multiple of: 57)
Minimum order quantity: 114.
Multiple of: 57.
Net price for quantities from 114 pcs - 2.58 GBPGross price for quantities from 114 pcs - 3.09 GBP