+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2510-E/P

IC: CAN controller; 5Mbps; DIP18; -40÷125°C; tube; 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2510-E/P
TME Symbol:
MCP2510-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
5Mbps
Case
DIP18
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
25pcs.
Interface
  • CAN
  • SPI
Supply voltage
  • 3...5.5V
Gross weight0.93 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2510-E/P
0 in TME stock
Net price for quantities from 75 pcs - 3.98 EURGross price for quantities from 75 pcs - 4.78 EUR
No. of pieces (Multiplicity: 25)