+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2510-I/SO

IC: CAN controller; 1Mbps; 2.7÷5.5VDC; SO18; -40÷85°C; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2510-I/SO
TME Symbol:
MCP2510-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
1Mbps
Case
SO18
Interface
SPI
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
TX/RX buffer size
3/2
Manufacturer standard package
42pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight0.502 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2510-I/SO
0 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 4.62 USD
Net price for quantities from 5 pcs - 3.72 USDGross price for quantities from 5 pcs - 4.46 USD
Net price for quantities from 25 pcs - 3.66 USDGross price for quantities from 25 pcs - 4.39 USD
Net price for quantities from 100 pcs - 3.60 USDGross price for quantities from 100 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)