+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2510T-E/SO

IC: CAN controller; 5Mbps; -40÷125°C; No.of rec: 1; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2510T-E/SO
TME Symbol:
MCP2510T-E/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
5Mbps
Operating temperature
-40...125°C
Number of receivers
1
Kind of package
reel, tape
Manufacturer standard package
1100pcs.
Interface
  • CAN
  • SPI
Gross weight0.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2510T-E/SO
0 in TME stock
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.
Net price for quantities from 1100 pcs - 3.47 GBPGross price for quantities from 1100 pcs - 4.17 GBP