+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2510T-I/ST

IC: CAN controller; 5Mbps; TSSOP20; -40÷85°C; reel,tape; 3÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2510T-I/ST
TME Symbol:
MCP2510T-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
5Mbps
Case
TSSOP20
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Interface
  • CAN
  • SPI
Supply voltage
  • 3...5.5V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2510T-I/ST
0 in TME stock
Net price for quantities from 2500 pcs - 3.14 EURGross price for quantities from 2500 pcs - 3.77 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.