+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2515-E/P

IC: CAN controller; 1Mbps; DIP18; -40÷125°C; tube; 2.7÷5.5V


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2515-E/P
TME Symbol:
MCP2515-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
1Mbps
Case
DIP18
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
25pcs.
Interface
  • CAN
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.87 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2515-E/P
0 in TME stock
No. of pieces (Multiple of: 25)
Minimum order quantity: 125.
Multiple of: 25.
Net price for quantities from 125 pcs - 2.39 USDGross price for quantities from 125 pcs - 2.86 USD