+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP2515-E/ST

IC: CAN controller; 1Mbps; 2.7÷5.5VDC; TSSOP20; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2515-E/ST
TME Symbol:
MCP2515-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
1Mbps
Case
TSSOP20
Interface
SPI
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
TX/RX buffer size
3/2
Manufacturer standard package
74pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight0.068 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2515-E/ST
229 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.78 USDGross price for quantities from 1 pcs - 3.33 USD
Net price for quantities from 25 pcs - 2.48 USDGross price for quantities from 25 pcs - 2.97 USD
Net price for quantities from 74 pcs - 2.31 USDGross price for quantities from 74 pcs - 2.77 USD
Net price for quantities from 148 pcs - 2.26 USDGross price for quantities from 148 pcs - 2.71 USD
Packaging method by the manufacturer:Tube = 74 pcs