+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2515-I/ST

IC: CAN controller; 1Mbps; 2.7÷5.5VDC; TSSOP20; -40÷85°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2515-I/ST
TME Symbol:
MCP2515-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
1Mbps
Case
TSSOP20
Interface
SPI
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
tube
TX/RX buffer size
3/2
Manufacturer standard package
74pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight0.075 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2515-I/ST
1233 in TME stock
Net price for quantities from 1 pcs - 2.50 USDGross price for quantities from 1 pcs - 2.99 USD
Net price for quantities from 25 pcs - 2.10 USDGross price for quantities from 25 pcs - 2.52 USD
Net price for quantities from 74 pcs - 2.01 USDGross price for quantities from 74 pcs - 2.42 USD
Net price for quantities from 370 pcs - 1.89 USDGross price for quantities from 370 pcs - 2.27 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 74 pcs