+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP2515T-E/ST

IC: CAN controller; 1Mbps; 2.7÷5.5VDC; TSSOP20; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2515T-E/ST
TME Symbol:
MCP2515T-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
1Mbps
Case
TSSOP20
Interface
SPI
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
TX/RX buffer size
3/2
Manufacturer standard package
2500pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2515T-E/ST
0 in TME stock
No. of pieces (Multiple of: 2 500)
Minimum order quantity: 2 500.
Multiple of: 2 500.
Net price for quantities from 2500 pcs - 1.93 EURGross price for quantities from 2500 pcs - 2.31 EUR