+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2515T-I/SO

IC: CAN controller; 1Mbps; 2.7÷5.5VDC; SO18; -40÷85°C; reel,tape


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2515T-I/SO
TME Symbol:
MCP2515T-I/SO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
1Mbps
Case
SO18
Interface
SPI
Mounting
SMD
Operating temperature
-40...85°C
Kind of package
reel, tape
TX/RX buffer size
3/2
Manufacturer standard package
1100pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2515T-I/SO
0 in TME stock
Net price for quantities from 1100 pcs - 1.62 EURGross price for quantities from 1100 pcs - 1.94 EUR
No. of pieces (Multiplicity: 1 100)
Minimum order quantity: 1 100.
Multiplicity: 1 100.