+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2517FDT-H/SL

IC: CAN controller; GPIO; 8Mbps; 2.7÷5.5VDC; SO14; -40÷150°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2517FDT-H/SL
TME Symbol:
MCP2517FDT-H/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Kind of integrated circuit
GPIO
Data transfer rate
8Mbps
Case
SO14
Interface
SPI
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2517FDT-H/SL
0 in TME stock
Net price for quantities from 2600 pcs - 1.69 EURGross price for quantities from 2600 pcs - 2.03 EUR
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.