+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP251863T-E/SS

IC: CAN interface; Ch: 1; 5Mbps; SSOP28; -40÷125°C; No.of rec: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP251863T-E/SS
TME Symbol:
MCP251863T-E/SS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Number of channels
1
Data transfer rate
5Mbps
Case
SSOP28
Interface
SPI
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP251863T-E/SS
0 in TME stock
No. of pieces (Multiple of: 2 100)
Minimum order quantity: 2 100.
Multiple of: 2 100.
Net price for quantities from 2100 pcs - 1.60 EURGross price for quantities from 2100 pcs - 1.92 EUR