+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP251863T-E/SSVAO

IC: CAN controller; 5Mbps; 2.7÷5.5VDC; SSOP28; -40÷125°C; 20mA

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP251863T-E/SSVAO
TME Symbol:
MCP251863T-E/SSVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
5Mbps
Case
SSOP28
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Kind of package
reel, tape
DC supply current
20mA
Operating voltage
4.5...5.5V
Manufacturer standard package
2100pcs.
Version
Automotive
Supply voltage
  • 2.7...5.5V
  • 2.7...5.5V DC
Interface
  • CAN
  • SPI
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP251863T-E/SSVAO
0 in TME stock
Net price for quantities from 197 pcs - 1.48 EURGross price for quantities from 197 pcs - 1.77 EUR
No. of pieces (Multiplicity: 197)