+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP2518FDT-E/QBB

IC: CAN interface; 2Mbps; VDFN14; -40÷125°C; No.of rec: 1; 2.7÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2518FDT-E/QBB
TME Symbol:
MCP2518FDT-E/QBB

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN interface
Data transfer rate
2Mbps
Case
VDFN14
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Kind of package
reel, tape
Manufacturer standard package
6000pcs.
Interface
  • CAN
  • SPI
Supply voltage
  • 2.7...5.5V
Gross weight0.058 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2518FDT-E/QBB
0 in TME stock
No. of pieces (Multiple of: 6 000)
Minimum order quantity: 6 000.
Multiple of: 6 000.
Net price for quantities from 6000 pcs - 1.49 USDGross price for quantities from 6000 pcs - 1.78 USD