+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2518FDT-E/SLVAO

IC: CAN controller; 5Mbps; 2.7÷5.5VDC; SSOP28; -40÷125°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2518FDT-E/SLVAO
TME Symbol:
MCP2518FDT-E/SLVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
5Mbps
Case
SSOP28
Interface
CAN
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
2600pcs.
Version
Automotive
Supply voltage
  • 2.7...5.5V DC
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2518FDT-E/SLVAO
0 in TME stock
No. of pieces (Multiplicity: 2 600)
Minimum order quantity: 2 600.
Multiplicity: 2 600.
Net price for quantities from 2600 pcs - 1.35 EURGross price for quantities from 2600 pcs - 1.62 EUR