+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2542FDT-E/MNY

IC: CAN transceiver; 8Mbps; -40÷125°C; No.of rec: 1; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2542FDT-E/MNY
TME Symbol:
MCP2542FDT-E/MNY

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Data transfer rate
8Mbps
Interface
CAN
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
1
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...5.5V
Gross weight0.046 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2542FDT-E/MNY
0 in TME stock
Net price for quantities from 3300 pcs - 0.71 EURGross price for quantities from 3300 pcs - 0.85 EUR
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.