+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MCP2551-E/SN

IC: CAN transceiver; Ch: 1; 1Mbps; 4.5÷5.5VDC; SO8; -40÷125°C; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2551-E/SN
TME Symbol:
MCP2551-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Number of channels
1
Data transfer rate
1Mbps
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
-42...42V
Manufacturer standard package
100pcs.
Part status
Not recommended for new designs
Supply voltage
  • 4.5...5.5V DC
Gross weight0.079 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MCP2551-E/SN
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerTube = 100 pcs