+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2561-E/P

IC: CAN transceiver; Ch: 1; 1Mbps; 4.5÷5.5VDC; DIP8; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2561-E/P
TME Symbol:
MCP2561-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Number of channels
1
Data transfer rate
1Mbps
Case
DIP8
Integrated circuit features
SPLIT output pin
Mounting
THT
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
-58...58V
Manufacturer standard package
60pcs.
Supply voltage
  • 4.5...5.5V DC
Gross weight0.492 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2561-E/P
126 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.19 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.12 USDGross price for quantities from 10 pcs - 1.34 USD
Packaging method by the manufacturer:
Tube = 60 pcs