+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP25612FD-E/SL

IC: CAN transceiver; Ch: 2; 8Mbps; SOIC14; -40÷125°C; No.of rec: 2


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP25612FD-E/SL
TME Symbol:
MCP25612FD-E/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Number of channels
2
Data transfer rate
8Mbps
Case
SOIC14
Interface
CAN
Mounting
SMD
Operating temperature
-40...125°C
Number of receivers
2
Kind of package
tube
Manufacturer standard package
57pcs.
Supply voltage
  • 4.5...5.5V
Gross weight0.13 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP25612FD-E/SL
0 in TME stock
No. of pieces (Multiple of: 57)
Minimum order quantity: 342.
Multiple of: 57.
Net price for quantities from 342 pcs - 1.09 USDGross price for quantities from 342 pcs - 1.31 USD