+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP25612FD-H/SL

IC: CAN transceiver; Ch: 1; 8Mbps; 4.5÷5.5VDC; SO16; -40÷150°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP25612FD-H/SL
TME Symbol:
MCP25612FD-H/SL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Number of channels
1
Data transfer rate
8Mbps
Case
SO16
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
tube
Operating voltage
-58...58V
Manufacturer standard package
57pcs.
Version
ESD
Supply voltage
  • 4.5...5.5V DC
Gross weight0.293 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP25612FD-H/SL
0 in TME stock
No. of pieces (Multiplicity: 342)
Minimum order quantity: 342.
Multiplicity: 342.
Net price for quantities from 342 pcs - 1.07 USDGross price for quantities from 342 pcs - 1.29 USD
Net price for quantities from 1026 pcs - 1.03 USDGross price for quantities from 1026 pcs - 1.24 USD