+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2561T-E/MF

IC: CAN transceiver; 1Mbps; VDFN8; -40÷150°C; No.of rec: 1

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2561T-E/MF
TME Symbol:
MCP2561T-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
VDFN8
Mounting
SMD
Operating temperature
-40...150°C
Number of receivers
1
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Interface
  • CAN
  • half duplex
Supply voltage
  • 1.8...5.5V
Gross weight0.035 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2561T-E/MF
0 in TME stock
Net price for quantities from 3300 pcs - 0.91 USDGross price for quantities from 3300 pcs - 1.09 USD
No. of pieces (Multiplicity: 3 300)