+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP25625-E/ML

IC: CAN controller; 1Mbps; 2.7÷5.5VDC; QFN28; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP25625-E/ML
TME Symbol:
MCP25625-E/ML

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN controller
Data transfer rate
1Mbps
Case
QFN28
Interface
SPI
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
TX/RX buffer size
3/2
Manufacturer standard package
61pcs.
Supply voltage
  • 2.7...5.5V DC
Gross weight0.087 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP25625-E/ML
62 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.80 EURGross price for quantities from 1 pcs - 3.36 EUR
Net price for quantities from 5 pcs - 2.64 EURGross price for quantities from 5 pcs - 3.17 EUR
Net price for quantities from 10 pcs - 2.55 EURGross price for quantities from 10 pcs - 3.06 EUR
Net price for quantities from 25 pcs - 2.46 EURGross price for quantities from 25 pcs - 2.95 EUR
Packaging method by the manufacturer:
Tube = 61 pcs