+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP2562FD-E/SN

IC: CAN transceiver; Ch: 1; 8Mbps; 1.8÷5.5VDC; SO8; -40÷125°C; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2562FD-E/SN
TME Symbol:
MCP2562FD-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Number of channels
1
Data transfer rate
8Mbps
Case
SO8
Integrated circuit features
VIO supply pin
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
tube
Operating voltage
-58...58V
Manufacturer standard package
100pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight0.078 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2562FD-E/SN
625 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.98 EURGross price for quantities from 1 pcs - 1.17 EUR
Net price for quantities from 100 pcs - 0.91 EURGross price for quantities from 100 pcs - 1.08 EUR
Packaging method by the manufacturer:Tube = 100 pcs