+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2562FD-H/MF

IC: CAN transceiver; Ch: 1; 8Mbps; 1.8÷5.5VDC; DFN8; -40÷150°C; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2562FD-H/MF
TME Symbol:
MCP2562FD-H/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Number of channels
1
Data transfer rate
8Mbps
Case
DFN8
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
tube
Manufacturer standard package
120pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2562FD-H/MF
0 in TME stock
Net price for quantities from 360 pcs - 1.19 USDGross price for quantities from 360 pcs - 1.42 USD
No. of pieces (Multiplicity: 360)
Minimum order quantity: 360.
Multiplicity: 360.