+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP2562T-E/MF

IC: CAN transceiver; Ch: 1; 1Mbps; 1.8÷5.5VDC; DFN8; -40÷150°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2562T-E/MF
TME Symbol:
MCP2562T-E/MF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Number of channels
1
Data transfer rate
1Mbps
Case
DFN8
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2562T-E/MF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.04 EURGross price for quantities from 1 pcs - 1.25 EUR
Net price for quantities from 25 pcs - 0.94 EURGross price for quantities from 25 pcs - 1.12 EUR
Net price for quantities from 100 pcs - 0.87 EURGross price for quantities from 100 pcs - 1.04 EUR
Net price for quantities from 250 pcs - 0.84 EURGross price for quantities from 250 pcs - 1.00 EUR
Net price for quantities from 500 pcs - 0.81 EURGross price for quantities from 500 pcs - 0.97 EUR
Net price for quantities from 1000 pcs - 0.79 EURGross price for quantities from 1000 pcs - 0.95 EUR