+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP2562T-E/SN

IC: CAN transceiver; Ch: 1; 1Mbps; 1.8÷5.5VDC; SOIC8; -40÷150°C


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP2562T-E/SN
TME Symbol:
MCP2562T-E/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
CAN transceiver
Number of channels
1
Data transfer rate
1Mbps
Case
SOIC8
Mounting
SMD
Operating temperature
-40...150°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 1.8...5.5V DC
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: CAN interfaces - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP2562T-E/SN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 1.04 EURGross price for quantities from 1 pcs - 1.25 EUR
Net price for quantities from 25 pcs - 0.90 EURGross price for quantities from 25 pcs - 1.08 EUR
Net price for quantities from 3300 pcs - 0.79 EURGross price for quantities from 3300 pcs - 0.94 EUR