+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3002-I/MS

IC: A/D converter; Ch: 2; 10bit; 200ksps; 2.7÷5.5V; MSOP8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3002-I/MS
TME Symbol:
MCP3002-I/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
10bit
Sampling speed
200ksps
Operating voltage
2.7...5.5V
Case
MSOP8
Mounting
SMD
Interface
SPI
Operating temperature
-40...85°C
Max INL
±1LSB
Max DNL
±1LSB
Integrated circuit features
pseudo-differential
Kind of package
tube
Manufacturer standard package
100pcs.
Operating current
520µA
Gross weight0.024 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3002-I/MS
0 in TME stock
Net price for quantities from 1 pcs - 3.24 EURGross price for quantities from 1 pcs - 3.89 EUR
Net price for quantities from 5 pcs - 3.00 EURGross price for quantities from 5 pcs - 3.60 EUR
Net price for quantities from 25 pcs - 2.86 EURGross price for quantities from 25 pcs - 3.43 EUR
Net price for quantities from 100 pcs - 2.76 EURGross price for quantities from 100 pcs - 3.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs