+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3021A7T-E/OT

IC: A/D converter; Ch: 1; 10bit; 22.3ksps; 2.7÷5.5V; SOT23

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3021A7T-E/OT
TME Symbol:
MCP3021A7T-E/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
22.3ksps
Operating voltage
2.7...5.5V
Case
SOT23
Mounting
SMD
Operating temperature
-40...85°C
Kind of input
single-ended
Kind of architecture
SAR
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Interface
  • I2C
  • serial
Gross weight0.027 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3021A7T-E/OT
0 in TME stock
Net price for quantities from 3000 pcs - 1.07 USDGross price for quantities from 3000 pcs - 1.29 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.