+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP33111D-10-E/MS

IC: A/D converter; Ch: 1; 12bit; 1Msps; 1.7÷5.5V; MSOP10; ±0.3LSB


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP33111D-10-E/MS
TME Symbol:
MCP33111D-10-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
1Msps
Operating voltage
1.7...5.5V
Case
MSOP10
Mounting
SMD
Interface
SPI
Operating temperature
-40...125°C
Max DNL
±0.3LSB
Integrated circuit features
LPC
Kind of package
tube
Manufacturer standard package
100pcs.
Operating current
450µA
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP33111D-10-E/MS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.17 EURGross price for quantities from 1 pcs - 3.80 EUR
Net price for quantities from 5 pcs - 2.90 EURGross price for quantities from 5 pcs - 3.48 EUR
Net price for quantities from 25 pcs - 2.57 EURGross price for quantities from 25 pcs - 3.08 EUR
Net price for quantities from 100 pcs - 2.32 EURGross price for quantities from 100 pcs - 2.79 EUR