+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP33141D-025-E/MN

IC: A/D converter; 1.7÷1.9V; TDFN10; IN: differential; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP33141D-025-E/MN
TME Symbol:
MCP33141D-025-E/MN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Operating voltage
1.7...1.9V
Case
TDFN10
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential
Kind of architecture
SAR
Kind of package
tube
Manufacturer standard package
120pcs.
Interface
  • 3-wire
  • serial
  • SPI
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP33141D-025-E/MN
0 in TME stock
No. of pieces (Multiplicity: 120)
Minimum order quantity: 360.
Multiplicity: 120.
Net price for quantities from 360 pcs - 0.89 EURGross price for quantities from 360 pcs - 1.06 EUR