+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP33151D-05T-E/MN

IC: A/D converter; Ch: 1; 14bit; 500ksps; 1.7÷1.9V; TDFN10

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP33151D-05T-E/MN
TME Symbol:
MCP33151D-05T-E/MN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
14bit
Sampling speed
500ksps
Operating voltage
1.7...1.9V
Case
TDFN10
Mounting
SMD
Operating temperature
-40...125°C
Kind of input
differential, pseudo-differential
Kind of architecture
SAR
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Interface
  • serial
  • SPI
Gross weight0.036 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP33151D-05T-E/MN
0 in TME stock
Net price for quantities from 3300 pcs - 1.59 USDGross price for quantities from 3300 pcs - 1.91 USD
No. of pieces (Multiplicity: 3 300)