+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MCP3421A2T-E/CH

IC: A/D converter; Ch: 1; 18bit; 4sps; 2.7÷5.5V; SOT23-6; reel


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3421A2T-E/CH
TME Symbol:
MCP3421A2T-E/CH

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
18bit
Sampling speed
4sps
Operating voltage
2.7...5.5V
Case
SOT23-6
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Integrated circuit features
delta-sigma
Kind of package
reel
Manufacturer standard package
3000pcs.
Operating current
155µA
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3421A2T-E/CH
170 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.67 EURGross price for quantities from 1 pcs - 3.21 EUR
Net price for quantities from 5 pcs - 2.50 EURGross price for quantities from 5 pcs - 3.00 EUR
Net price for quantities from 25 pcs - 2.42 EURGross price for quantities from 25 pcs - 2.90 EUR
Net price for quantities from 100 pcs - 2.29 EURGross price for quantities from 100 pcs - 2.74 EUR