+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

MCP3422A2-E/MC

IC: A/D converter; Ch: 2; 18bit; 240sps; 2.7÷5.5V; DFN8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MCP3422A2-E/MC
TME Symbol:
MCP3422A2-E/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
A/D converter
Number of channels
2
Converter resolution
18bit
Sampling speed
240sps
Operating voltage
2.7...5.5V
Case
DFN8
Mounting
SMD
Interface
I2C
Operating temperature
-40...125°C
Kind of package
tube
Manufacturer standard package
150pcs.
Operating current
135µA
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: A/D converters - integrated circuits MICROCHIP TECHNOLOGY,
*
MCP3422A2-E/MC
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 10 pcs - 3.73 USDGross price for quantities from 10 pcs - 4.47 USD
Net price for quantities from 25 pcs - 3.48 USDGross price for quantities from 25 pcs - 4.18 USD
Net price for quantities from 100 pcs - 3.17 USDGross price for quantities from 100 pcs - 3.81 USD
Net price for quantities from 300 pcs - 3.07 USDGross price for quantities from 300 pcs - 3.69 USD
Net price for quantities from 600 pcs - 3.02 USDGross price for quantities from 600 pcs - 3.63 USD